Murrelektronik manufactures the 7000-13201-6411000 sensor/actuator connector, featuring an M12 x 1 socket that is straight and 10.00 metres long. This connector has 4 pins, making it suitable for precise and reliable signal transmission in automated systems. It is typically used in industrial machinery and control systems for efficient connectivity.
Cable colour | Black |
Cable length | 10.00m |
Cable Ø | 5.3mm |
Coding | A |
Connection side A | M12 socket, straight |
Connection side B | Cable, open end |
Connector type | Socket, straight |
Cross-section (sensor/actuator wiring) | 0.34mm² |
Jacket material | PUR |
Manufacturer part # | 7000-13201-6411000 |
Max. temperature | +85°C |
Min. temperature | -25°C |
Misc Attribute | Murr Elektronik |
No. of pins | 4 |
Nominal current | 4A |
Nominal current - rounded value | 4A |
Nominal voltage | 300V AC |
Outside Ø | 5.3mm |
RoHS-compliant | Yes |
Thread type (wiring and installation) | M12 |
Thread type connection side | M12 x 1 |
Type | Sensor/actuator connector |
---|
To use this facility please Sign In.
Sign In