Neutrik NAC3FCA-1 A-type Locking Mains Plug

Order Code:

20-0835

Brand: Neutrik MPN: NAC3FCA-1 EAN-13: 7613187002298

Discontinued


A-type locking mains plug from Neutrik providing a compact solution where secure and reliable mains connections are required at currents of up to 20A. Plugs are inserted and twisted to lock with unlocking by release lever.


  • Colour: blue
  • Weatherproof cable gland available for outdoor use
  • Screw terminals
  • Fits standard XLR cut-out
  • SEV, UL and VDE approved
  • Voltage rating 250V AC
Type Quick lock
Cable Diameter 15mm
Contact Material Bronze
Contact Plating Gold
Current Rating 20A
Gender Socket
Length 73mm
Mounting Type Cable
Number of Contacts 3
Termination Method Screw/Solder
Voltage Rating 250V AC
Width 25.8mm

Reviews


Be the first to submit a review

Trustpilot