Neutrik NC3FDM3-H-D Horizontal PCB XLR Socket

Extended range
Order Code:

20-1530

Brand: Neutrik MPN: NC3FDM3-H-D
  • RoHS Compliant
  • Country of Origin: Liechtenstien
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £4.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 05/02/2025

Right angled XLR connector plug with M3 threaded holes, from the Neutrik D Series.


  • 6A current rating
  • 50Vac voltage rating
  • 3 poles
  • Solder termination
  • Silver-plated brass contacts
  • Nickel-plated zinc diecast shell
  • PCB mounting
  • 24mm diameter
  • -30°C to +80°C operating temperature
  • 5mR contact resistance
  • Polyamide insert material
  • Optimal RF protection

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot