Neutrik NC4MD-LX-B XLR Panel Mount Plug 4-Pole

Standard range
Order Code:

20-2342

Brand: Neutrik MPN: NC4MD-LX-B
Qty Unit Price (Ex VAT)
1+ £6.52
10+ £6.17
50+ £5.99
100+ £5.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched same dayAdditional quantity lead time 7 weeks

The Neutrik XLR Panel Mount Socket 4-Pole Plug NC4MD-LX-B features a compact all metal housing with an ingenious duplex ground contact, which offers excellent RF protection and shielding. It is the ideal match for mating with Neutrik's EMC XLR cable connector.


  • All metal housing offers best overall RF protection and electromagnetic shielding
  • New duplex ground contact for excellent contact integrity between chassis and cable connector
  • Male connector's retention bar replaces plastic design with all metal version improving pull-out force
  • Larger solder contacts for easier termination
  • Optional connection to easily join pin 1 to chassis ground
  • D-style housing provides installation compatibility with industry standard D mounting dimensions
Connector Body Material Zinc Die-cast
Connector Type XLR Male
Mounting Direction Straight
Mounting Type Chassis
No. of Contacts 4
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot