Neutrik DLX Series XLR Panel Mounting Plugs

Neutrik DLX Series XLR Panel Mounting Plugs

Neutrik Brand: Neutrik

The Neutrik DLX series features a range of panel mount plugs with compact all-metal housing with an ingenious duplex ground contact, which offers excellent RF protection and shielding. They are the ideal match for mating with Neutrik's EMC XLR cable connector.

  • Black metal housing, gold contacts
  • All metal housing offers best overall RF protection and electromagnetic shielding
  • New duplex ground contact for excellent contact integrity between chassis and cable connector
  • Male connector's retention bar replaces plastic design with all metal version improving pull-out force
  • Larger solder contacts for easier termination
  • Optional connection to join pin 1 to chassis ground
  • D-style housing provides installation compatibility with industry standard D mounting dimensions
  • Available in 3, 4 & 5-pole options
Connector TypeXLR
Electrical
Capacitance between contacts4pF
Contact resistance5mΩ
Dielectric strength1.5 kV DC
Insulation resistance>2 GΩ (initial)
Insulation resistance>1GΩ (after damp heat test)
Rated current per contact16A
Rated voltage50V
Mechanical
Insertion force20 N
Withdrawal force20 N
Lifetime>1000 mating cycles
Wire sizemax. 2.5mm²
Wire sizemax. 14AWG
WiringSolder contacts
Locking devicelatch lock
Mounting directionfront & rear
Chassis shapeD
Material
Contact plating0.2 µm Au hard alloy over 2 µm Ni
ContactsBrass (CuZn35Pb2)
InsertPolyamide (PA 6.6 30 % GR)
Locking elementSteel Ck67
ShellZinc diecast (ZnAl4Cu1)
Shell platingBlack chromium or nickel plate
Environmental
FlammabilityUL 94 HB
Standard complianceIEC 61076-2-103
Protection classIP 40
SolderabilityComplies with IEC 68-2-20
Temperature range-30°C to +80°C


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C