Christmas Opening Hours and Delivery Dates here

Neutrik NE8FDPS-TOP EtherCON IP65/67 Airtight Socket UV-Resistant PoE 100W

Order Code:

05-5767

Brand: Neutrik MPN: NE8FDPS-TOP EAN-13: 7613187020636
Qty Unit Price (Inc VAT)
1+ £6.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
153 available to back orderBack-order availability date - 13/01/2026

The Neutrik NE8FDPS-TOP is a robust network connector designed for secure Ethernet connections. This black RJ45 socket offers airtight mounting, making it ideal for outdoor or demanding environments. Typical applications include providing reliable connectivity in professional audio and lighting setups.
Type RJ connector
Connector standard RJ45
Connector Type Socket, built-in
Factory colour Black
Max. temperature +70°C
Min. temperature -30°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot