Christmas Opening Hours and Delivery Dates here

Neutrik NE8FDPU-TOP EtherCON TOP Airtight 90° RJ45 Socket IP65/67 UV-Resistant

Order Code:

05-5769

Brand: Neutrik MPN: NE8FDPU-TOP EAN-13: 7613187020643
Qty Unit Price (Ex VAT)
1+ £5.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
238 available to back orderBack-order availability date - 13/01/2026

The Neutrik NE8FDPU-TOP is a robust Ethernet connector designed for reliable network connections, compatible with Cat 5, Cat 6, and Cat 7 cables. Its black airlight mounting jack with a 90° socket orientation ensures secure and weather-resistant connections, suitable for both indoor and outdoor use. This RJ45 receptacle is ideal for professional audio, video, and stage applications where durability and quality are paramount.
Type RJ connector
Connector standard RJ45
Connector Type Socket, built-in
Factory colour Black
Max. temperature +70°C
Min. temperature -30°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot