Christmas Opening Hours and Delivery Dates here

Neutrik NE8FDX-Y6-W EtherCon Socket RJ45 Black 8P8C Built-In 1pc

Order Code:

05-5772

Brand: Neutrik MPN: NE8FDX-Y6-W EAN-13: 7613187009273
Qty Was Unit Price (Inc VAT)
1+ £30.91 £18.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
74 available to back orderBack-order availability date - 11/01/2026

The Neutrik NE8FDX-Y6-W is a robust network connector featuring a black RJ45 socket designed for Cat 5 to Cat 7 applications. Manufactured by Neutrik, this 8P8C built-in socket is suitable for professional audio, video, and networking equipment. It provides reliable connectivity, ideal for use in demanding environments.
Type RJ connector
AWG (min.) 26
AWG max. 22
Connection Cut & Clip
Connector standard RJ45
Connector Type Socket, built-in
Contact Material Au
Factory colour Black
Max. temperature +70°C
Min. temperature -40°C
Number of Pins 8P8C
Seal latch lock
Seal type Push-Pull
Specification CAT 6A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot