Christmas Opening Hours and Delivery Dates here

Neutrik SpeakON 2-pole Loudspeaker Connectors - Plug/Socket

Neutrik Brand: Neutrik

These 2-pole speakON connectors from Neutrik, are designed for mono or single output systems.

Features include: 250V voltage rating, straight orientation, solder termination, 10mm cable diameter, -30°C to +80°C operating temperature and 5000 mating cycles.

  • Easy to assemble
  • High impact materials
  • "Quick Lock" locking system
  • Both plug and socket versions available
Description Image Product Buy Pricing (Ex VAT) Connector Type Mounting Direction Mounting Type Connector Body Material Termination Number of Contacts
Neutrik NL2FXX-W-S 2 Pole Speakon Speaker Plug
Neutrik NL2FXX-W-S 2 Pole Speakon Speaker Plug
Standard range
Order code: 20-0871
MPN: NL2FXX-W-S

150 in stock, despatched same dayAdditional quantity lead time 7 weeks
1+ £3.62
25+ £3.39
50+ £3.36
Price per unit Ex VAT
Speakon Plug Inline Cable Mount Polymide Solder 2
Neutrik NL2MPXX 2-pole Speakon Speaker Socket
Neutrik NL2MPXX 2-pole Speakon Speaker Socket
Standard range
Order code: 20-0869
MPN: NL2MPXX

116 in stock, despatched same dayAdditional quantity lead time 7 weeks
1+ £3.63
25+ £3.57
50+ £3.14
Price per unit Ex VAT
Speakon socket Straight Chassis Polymide Solder 2
Part codeMftrs. NoContact ratingRated voltageCable OD rangeTemperature range
20-0869NL2MP30A rms250V AC6-15mm–30°C to +80°C
20-0871NL2FX40A rms250V AC6-10mm–30°C to +80°C


Trustpilot