Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.63 |
25+ | £3.57 |
50+ | £3.14 |
NL2MP speakON 2-pole connector for mono or single output systems from Neutrik.
Features include: 250V voltage rating, 30A current rating, 2 poles, straight orientation, socket gender, solder termination, 10mm cable diameter, bronze contact, silver plating, polyamide shell, chassis mounting, -30°C to +80°C operating temperature, 3mR contact resistance, 5000 mating cycles, precise keyway for secure mating and accurate twist lock latching system,
Connector Body Material | Polymide |
---|---|
Connector type | Speakon socket |
Mounting Direction | Straight |
Mounting Type | Chassis |
No. of Contacts | 2 |
Termination | Solder |
To use this facility please Sign In.
Sign In