Site: Industry
Currency: GBP    
Neutrik NL2FXX-W-S 2 Pole Speakon Speaker Plug

Neutrik NL2FXX-W-S 2 Pole Speakon Speaker Plug

Neutrik
Standard range
Order Code:

20-0871

Brand: Neutrik MPN: NL2FXX-W-S EAN-13: 7613187007606
Qty Unit Price (Ex VAT)
1+ £3.62
25+ £3.39
50+ £3.36
Price per unit Ex VAT
136 in stock, despatched same dayAdditional quantity lead time 7 weeks

NL2FXX-W-S 2-pole speakON cable connector, chuck type strain relief from Neutrik. Features solid contacts with screw-type terminals including a stranded wire protection, plus solder termination.

Other features: 250V voltage rating, 40A rms continuous rated current, 2 poles, female gender, 6-10mm cable diameter, brass contact, silver plating, PBTP insert and shell material, 5000 mating cycles, long-lasting and reliable, easy and extremely precise locking system, -30°C to +80°C operating temperature, mates with 4-pole chassis connector and contact with +1/-1.


  • Easy to assemble
  • High impact materials
  • "Quick Lock" locking system
  • Improved grip on latch
Connector Body Material Polymide
Connector type Speakon Plug
Mounting Direction Inline
Mounting Type Cable Mount
No. of Contacts 2
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C