NIC NACE221M16V6.3X8 220uf 16V SMD Electro Capacitor, Reel of 500

Order Code:

11-2388

Brand: NIC MPN: NACE221M16V6.3X8

Discontinued


A NACE series, surface mount aluminium electrolytic capacitor with anti-solvent properties up to 2 minutes. Designed for automatic mounting and reflow soldering. Supplied in Tape & Reel of 500 pieces


Type SMD
Capacitance 220µF
Dimensions Ø6.3 x 5.5mm
Material Aluminium
Operating Temperature -40 to +85°C
Tolerance 20%
Voltage 16V

Reviews


Be the first to submit a review

Trustpilot