NightSearcher NSHT255R HT255R Rechargeable LED Headtorch 255 Lumens

Order Code:

86-6062

Brand: NightSearcher MPN: NSHT255R EAN-13: 5060033286494

Discontinued


The NightSearcher HT255R rechargeable head-torch has a powerful, adjustable beam as well as a rear red LED light. It has 6 lighting modes including 2 flashing settings for maximum visibility.


  • Light output 251 / 130 / 25 lumens
  • 127m beam
  • 6 light modes: high, medium, low, flashing red high + flashing
  • Rechargeable Li-ion 3.7V 2Ah battery
  • Battery charging indicator
  • Rear red warning LED light
  • 45° tilting head
  • Shock-proof & water-proof
  • Spot or flood beam diffuser
  • Comfortable adjustable head strap
  • Micro USB charging port
  • Supplied with USB charging cable
  • NightSearcher type HT255R
Type Headtorch
Battery Type / Qty Li-ion
Colour Various
Lamp Type LED
Luminous Intensity 255lm
Water Ingress IPX6

Reviews


Be the first to submit a review

Trustpilot