Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £390.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Norbar Industrial Torque Wrench is a long-time customer favourite re-engineered to be more compactable, robust and easy-to-use. Ideal for heavy-duty applications. It has an easy to read scale that is shielded from dust, dirt and spray. Its unique profiled cam and reaction plate give a much clearer 'torque break point' reducing the possibility of over torqueing.
The robust construction gives accurate results to ± 4% even in arduous working conditions. Can be split and packed in 2 parts for a smaller, easier to transport package. Push-through ratchet allows two direction torqueing. The redesigned handle is more comfortable and guides the operator's hand to the correct position. Designed to be cost effectively serviced.
Supplied with a Declaration of Conformance, which meets the requirements of ISO 6789-1:2017.
This Norbar Industrial Torque Wrench has the following specification:
Drive: 3/4in Square
Range: 200-800Nm (150-600 lbf·ft)
Ratchet Type: Push Through
Length: 1,214mm
Weight: 6.65kg
Type | Wrench |
---|
To use this facility please Sign In.
Sign In