Site: Industry
Currency: GBP    
Norbar 130103 NorTorque® 100 Adjustable DS Ratchet Torque Wrench 1/2in 20-100Nm

Norbar 130103 NorTorque® 100 Adjustable DS Ratchet Torque Wrench 1/2in 20-100Nm

Norbar
Standard range
Order Code:

96-7659

Brand: Norbar MPN: 130103 EAN-13: 5060207565356
Qty Unit Price (Ex VAT)
1+ £128.00
Price per unit Ex VAT
5 in Stock, despatched in 2 days

The NorTorque® utilises Norbar’s proven mechanism and internal components, and incorporates them into a purposeful and attractive torque wrench that will delight a wide range of users, from professional mechanics to hobby enthusiasts.

The wrench offers a comfortable, robust single material handle which also contains an easy to set scale. Fine engineering ensures that the wrench adjustment is both fast and fingertip light meaning that you can do your job more efficiently. The sleek body tube finish was chosen for its robustness and minimal process impact on the environment.

This Norbar NorTorque® Adjustable Dual Scale Ratchet Torque Wrench has the following specification:

Drive: 1/2in
Accuracy: ±3%
Range: 20-100Nm (15-75 lb.ft)
Ratchet Diameter: 42mm
Ratchet Teeth: 72
Length: 375mm
Weight: 0.8kg


Type Wrench

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C