Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Norgren PA2 Series PA Pneumatic Hoses

<p>A range of fully plasticised PA Type 12 pneumatic hoses that are highly flexible and have excellent mechanical properties.</p>
  • Available in a range of colours and sizes
  • Supplied by the metre
  • Light stabilised
  • Supplied in cartons that provide good protection and effective storage
  • Operating temperature -40°C to +80°C
Part no.Order codeColourO/DI/DMin. bend radiusOperating pressure max.
PA000402563-2785Natural4mm2.5mm25mm31 Bar
PA000602563-2786Natural6mm4mm30mm27 Bar
PA000802563-2787Natural8mm6mm40mm19 Bar
PA001002563-2788Natural10mm7.5mm60mm19 Bar
PA010402563-2801Red4mm2.5mm25mm31 Bar
PA010602563-2789Red6mm4mm30mm27 Bar
PA010802563-2792Red8mm6mm40mm19 Bar
PA011002563-2795Red10mm7.5mm60mm19 Bar
PA011202563-2798Red12mm9mm60mm19 Bar
PA050402563-2800Blue4mm2.5mm25mm31 Bar
PA050802563-2791Blue8mm6mm40mm19 Bar
PA051002563-2794Blue10mm7.5mm60mm19 Bar
PA070402563-2799Black4mm2.5mm25mm31 Bar
PA070602563-2802Black6mm4mm30mm27 Bar
PA070802563-2790Black8mm6mm40mm19 Bar
PA071002563-2793Black10mm7.5mm60mm19 Bar
PA071202563-2796Black12mm9mm60mm19 Bar

Trustpilot