Oehlbach 2044 RCA Phono Plug to RCA Phono Plug Audio Extension Cable 0.7m

Order Code:

55-6832

Brand: Oehlbach MPN: 2044 EAN-13: 4003635020449

Discontinued


The Oehlbach NF 214 Master 70 analogue audio RCA cable for cabling hi-fi and home-cinema systems. Made from Oxygen-free copper with the 24-carat gold-plated contacts, it has a flexible outer sheath and metal plugs.


  • Cable type: RCA
  • Cable use: Audio/phono
  • Colour: Bordeaux
  • Connector/Input type A: RCA plug (phono)
  • Shielding: Full shielding
  • Type B (or outputs): RCA plug (phono)

Reviews


Be the first to submit a review

Trustpilot