Oehlbach 2365 RCA / VGA Video Cable 3x RCA Plug to 1x VGA Plug 1m Black

Order Code:

55-6542

Brand: Oehlbach MPN: 2365 EAN-13: 4003635023655

Discontinued


The Oehlbach Component VI/V 100 analogue component video (YUV) to VGA cable has 24-carat gold-plated contacts and multiple layers of shielding. It is made with oxygen-free copper (OFC). Please ensure here that your target device is able to handle the component signal at the VGA socket as this cabling is not VGA-standard-compliant.


  • Cable features: Gold plated connectors
  • Cable length: 1m
  • Cable type: RCA, VGA
  • Cable use: TV / AV
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: RCA plug (phono)
  • No. of A connectors: 3 x
  • No. of B connections: 1 x
  • Type B (or outputs): VGA plug


to- cable; .

Reviews


Be the first to submit a review

Trustpilot