Christmas Opening Hours and Delivery Dates here
Omron G2RL-1A4-E-DC12 Relay 12V DC 16A SPST Through Hole

Image Representative of Range

Omron G2RL-1A4-E-DC12 Relay 12V DC 16A SPST Through Hole

Order Code:

05-6478

Brand: Omron MPN: G2RL-1A4-E-DC12 EAN-13: 2050007662402
Qty Unit Price (Ex VAT)
2+ £4.73
25+ £4.22
50+ £3.79
100+ £3.30
250+ £2.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
16 available to back orderBack-order availability date - 13/01/2026

Omron is the manufacturer of the G2RL-1A4-E-DC12 power relay, which operates at 12 V DC and can handle currents up to 16 A. This relay is designed for PCB mounting, making it suitable for integration into printed circuit boards. Typical applications include home appliances, industrial equipment, and HVAC systems.
Type Power relay
Coil Voltage 12V DC
Switching Current 16A
Connection Print
Contact Type 1 maker
Control Mode monostable, 1 coil
Engineering Part No G2RL1A4E12DC
Engineering Series No G2RL1B
Packaging Type Bag

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot