Christmas Opening Hours and Delivery Dates here

OSRAM LA E65B-BACA-24-1-Z SMD LED PLCC4 Amber 2675 mcd 60 ° 50 mA 2.2 V

Order Code:

41-0872

Brand: Osram MPN: LA E65B-BACA-24-1-Z EAN-13: 2050003873147
Qty Unit Price (Ex VAT)
10+ £0.520
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,523 available to back orderBack-order availability date - 13/01/2026

OSRAM LA E65B-BACA-24-1-Z SMD LED in a warm amber hue, boasting an impressive brightness of 2675 mcd
Type SMD Bulb
LED Colour Amber
Viewing Angle 60°
Forward Voltage 2.2V
Forward Current 50mA
Luminosity 2675mcd
Dim (L x W x H) 3.2 x 2.8 x 3.5 mm
Height 3.5mm
Length 3.2mm
Max. temperature +100°C
Min. temperature -40°C
Misc Attribute 1 LA E65B-BACA -24-1-Z
Misc Attribute 2 PLCC4
Misc Attribute 3 Clear
Misc Attribute 4 SMD
Technology AlInGaP
Wavelength 617nm
Width 2.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot