Christmas Opening Hours and Delivery Dates here

OSRAM LD CQDP-2U3U-W5-1 HighPower LED Blue 1 W 150 ° 2.95 V 1000 mA

Order Code:

41-0877

Brand: Osram MPN: LD CQDP-2U3U-W5-1 EAN-13: 2050003886154
Qty Unit Price (Ex VAT)
5+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
253 available to back orderBack-order availability date - 14/01/2026

OSRAM LD CQDP-2U3U-W5-1 HighPower LED! This premium 1W blue LED delivers an impressive 150° beam angle, ensuring vibrant light spreads across a wide area with ease
Type SMD Bulb
LED Colour Blue
Forward Voltage 2.95V
Forward Current 1000mA
Dimensions (L x W x H) 3.1 x 3.1 x 1.58 mm
Energy efficiency rating n.rel.
Height 1.58mm
LEDs 1
Length 3.1mm
Max. temperature +120°C
Min. temperature -40°C
Misc Attribute 1 LD CQDP-2 U3 U-W 5-1
Misc Attribute 2 SMD
Power 1W
Radiation angle 150°
Type (LEDs) Water clear
Wavelength 455nm
Width 3.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot