Christmas Opening Hours and Delivery Dates here

OSRAM LS M676-P2S1-1-Z SMD LED SMD 2 Red 140 mcd 120 ° 20 mA 2 V

Order Code:

41-0889

Brand: Osram MPN: LS M676-P2S1-1-Z EAN-13: 2050003872621
Qty Unit Price (Ex VAT)
100+ £0.050
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
876 available to back orderBack-order availability date - 11/01/2026

OSRAM LS M676-P2S1-1-Z SMD LED! Designed for versatility, this high-performance LED emits a vibrant red light at 140 mcd, perfect for applications ranging from indicator lights to decorative lighting.
Type SMD Bulb
LED Colour Red
Viewing Angle 120°
Forward Voltage 2V
Forward Current 20mA
Luminosity 140mcd
Dim (L x W x H) 2.2 x 1.4 x 1.4 mm
Height 1.4mm
Length 2.2mm
Max. temperature +100°C
Min. temperature -40°C
Misc Attribute 2 Clear
Misc Attribute 3 SMD 2
Misc Attribute 4 SMD
Technology AlInGaP
Wavelength 633nm
Width 1.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot