Christmas Opening Hours and Delivery Dates here

OSRAM LY M67K-J1K2-26-Z SMD LED SMD 2 Yellow 7.85 mcd 120 ° 2 mA 1.8 V

Order Code:

41-0902

Brand: Osram MPN: LY M67K-J1K2-26-Z EAN-13: 2050003873031
Qty Unit Price (Ex VAT)
100+ £0.050
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
312 available to back orderBack-order availability date - 13/01/2026

This high-efficiency yellow SMD LED emits a bright 7.85 mcd light at a wide 120° angle, ensuring that your projects are as vibrant as they are visible. Operating at just 2 mA and a low voltage of 1.8 V, it’s perfect for battery-powered applications and energy-efficient designs
Type SMD Bulb
LED Colour Yellow
Viewing Angle 120°
Forward Voltage 1.8V
Forward Current 2mA
Luminosity 7.85mcd
Dim (L x W x H) 2.2 x 1.4 x 1.4 mm
Height 1.4mm
Length 2.2mm
Max. temperature +100°C
Min. temperature -40°C
Misc Attribute 1 LY M67 K-J 1K 2-26-Z
Misc Attribute 2 SMD 2
Misc Attribute 3 Clear
Misc Attribute 4 SMD
Technology AlInGaP
Wavelength 587nm
Width 1.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot