Oupiin 2044-2*03G00SB 3+3 Straight Double Row Socket
Image Representative of Range

Oupiin 2044-2*03G00SB 3+3 Straight Double Row Socket

Extended range
Order Code:

22-5134

Brand: Oupiin MPN: 2044-2*03G00SB
Qty Was Unit Price (Ex VAT)
1+ £0.0151   £0.0144
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
300 in stock, despatched same dayContact us for additional stock

This 6-way PCB socket from Oupiin is part of a low-cost interconnection system for making quick on-board contact with multi-way circuits.


  • Gold plated
  • Straight orientation
  • Double row (3 + 3 ways)
  • High profile 8.50mm
  • Mates with 0.64mm square pin
  • Current rating 2A
  • Pitch 2.54mm
Pitch 2.54mm
Connection Through hole
Number of Pins 3
Number of Rows 2
Orientation Straight
Type Header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot