A low-cost interconnection system for making quick on-board contact with multi-way circuits.
Current rating | 1A |
Insulator resistance | 5000MΩ at 500V DC |
Contact resistance | 20mΩ max. at 100mA DC |
Operating temperature | –55°C to +105°C |
Housing material | 30% glass filled PBT UL94V-0 |
Contacts | Phosphor bronze |
Plating | Gold plated nickel |