Site: Industry
Currency: GBP    
Oupiin 2044-2*10G00RA 10+10 R/a Double Row Socket

Oupiin 2044-2*10G00RA 10+10 R/a Double Row Socket

Oupiin
Extended range
Order Code:

22-5156

Brand: Oupiin MPN: 2044-2*10G00RA
Qty Unit Price (Ex VAT)
1+ £0.036
Price per unit Ex VAT
61 in stock, despatched same dayContact us for additional stock

This 20-way PCB socket from Oupiin is part of a low-cost interconnection system for making quick on-board contact with multi-way circuits.


  • Gold plated
  • Right angle orientation
  • Double row (10 + 10 ways)
  • High profile 8.50mm
  • Mates with 0.64mm square pin
  • Current rating 2A
  • Pitch 2.54mm
Pitch 2.54mm
Connection Through hole
Number of pins 10
Number of Rows 2
Orientation Right angle
Type Header

Order Code: 19-0293

MPN: 19-0293

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+
£0.515 £0.363 £0.294
577 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C