TruConnect 2x10 Way 2 Row Right Angled PCB Socket 2.54mm Pit

TruConnect 2x10 Way 2 Row Right Angled PCB Socket 2.54mm Pit

TruConnect
Standard range
Order Code:

19-0293

Brand: TruConnect MPN: 19-0293
  • Quickly find another product in this range by Number of pins:

Qty Unit Price (Ex VAT)
5+ £0.515
100+ £0.363
500+ £0.294
Price per unit Ex VAT
Order in multiples of 5
577 in stock, despatched same dayAdditional quantity lead time 5 months

Quality machined socket in a right-angled double row format, 2 x 10 ways, with 2.54mm pitch. The double sockets are ideal for making the removable connection of flat IDC cables to circuit boards.


  • Current rating 3A
  • Pitch 2.54mm
    Connection Through hole
    Number of pins 10
    Number of Rows 2
    Orientation Right angle
    Type Header

    Order Code: 22-5156

    MPN: 2044-2*10G00RA

    Oupiin PCB Symbol, Footprint or 3D Model
    Extended range
    Price per unit Ex VAT
    1+
    £0.036
    61 in stock, despatched same dayContact us for additional stock

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C