Oupiin 9001-11641C00A 64 Way PCB Plug 3-row C Body

Oupiin 9001-11641C00A 64 Way PCB Plug 3-row C Body

Order Code:

19-0438

Brand: Oupiin MPN: 9001-11641C00A

Discontinued


This 64-way, 3-row right angled DIN41612 plug from Oupiin is ideal for interconnection in all 19in Eurocard racking systems. Applications include telecommunications, data communications, measurement and control.


  • Rows A and B loaded
  • Pitch 2.54mm
  • Current rating 2A
  • Temperature range -55 to +105°C
Contact material Brass
Contact Plating Gold
Current Rating 2A
Flame Resistance UL94V-0
Gender Plug
Grid Pitch 2.54mm
Housing Material Polyester
Number of Rows 3
Number of Ways 64
Rows Loaded 2
Terminal Type Solder pin

Questions


*Question functionality currently disabled


Thursday, June 19, 2014 Question by: Rapid Customer | Product code: 19-0438
Q. Hi, Do you have this product with the a and c rows loaded. I note in your details you say that a and b are loaded. Thanks, Phill
A. Hi Phillip. Thank you for your question. We can offer 19-2560 which has rows a and c loaded.

Reviews


Be the first to submit a review

Trustpilot