Panasonic ECA1EHG222 2200uF 20% 25V 105°c Radial Aluminium Electrolytic

Standard range
Order Code:

11-2186

Brand: Panasonic MPN: ECA1EHG222
Qty Unit Price (Ex VAT)
5+ £0.823
50+ £0.701
100+ £0.601
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
105 in stock, despatched same dayAdditional 200 due on 26/03/2025

A 25V 2200µF 20% standard aluminium electrolytic capacitor in a radial leaded case. The capacitor has a working temperature up to 105°C.


  • Dimensions Ø12.5 x 25mm
  • Pitch 5mm
  • Panasonic NHG series
Type Radial aluminium electrolytic
Capacitance 2200µF
Dimensions 12.5 x 25mm
Material Aluminium
Operating Temperature -55 to +105°C
Pitch 5mm
Tolerance 20%
Voltage 25V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot