Panasonic NHG Series Radial Aluminium Electrolytic Capacitors 105°C 20%

Panasonic Brand: Panasonic
<p>A range of standard 20% aluminium electrolytic capacitors in radial leaded cases. The capacitors have a working temperature up to 105°C.</p>
  • Choice of voltages and values
  • Through hole radial lead cases
  • Panasonic NHG series
Description Image Product Buy Qty Pricing (Ex VAT) Capacitance Dimensions Operating Temperature Pitch Voltage Type Material Tolerance
Panasonic ECA1EHG222 2200uF 20% 25V 105°c Radial Aluminium Electrolytic
Panasonic ECA1EHG222 2200uF 20% 25V 105°c Radial Aluminium Electrolytic
Standard range
Order code: 11-2186
MPN: ECA1EHG222

Order in multiples of 5


105 in stock, despatched same dayAdditional 200 due on 26/03/2025
5+ £0.823
50+ £0.701
100+ £0.601
2200µF 12.5 x 25mm -55 to +105°C 5mm 25V Radial aluminium electrolytic Aluminium 20%
Panasonic ECA1HHG220 22uF 20% 50V 105°c Radial Aluminium Electrolytic
Panasonic ECA1HHG220 22uF 20% 50V 105°c Radial Aluminium Electrolytic
Standard range
Order code: 11-2181
MPN: ECA1HHG220

Order in multiples of 5


220 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £0.121
50+ £0.066
100+ £0.060
22µF 5 x 11mm -55 to +105°C 2mm 50V Radial aluminium electrolytic Aluminium 20%
Panasonic ECA1HHG470 47uF 20% 50V 105°c Radial Aluminium Electrolytic
Panasonic ECA1HHG470 47uF 20% 50V 105°c Radial Aluminium Electrolytic
Standard range
Order code: 11-2189
MPN: ECA1HHG470

Order in multiples of 5


389 in stock, despatched same dayAdditional quantity lead time 16 months
5+ £0.223
50+ £0.095
100+ £0.083
47µF 6.3 x 11.2mm -55 to +105°C 2.5mm 50V Radial aluminium electrolytic Aluminium 20%
Panasonic ECA1HHG331 330uF 20% 50V 105°c Radial Aluminium Electrolytic
Panasonic ECA1HHG331 330uF 20% 50V 105°c Radial Aluminium Electrolytic
Standard range
Order code: 11-2182
MPN: ECA1HHG331

Order in multiples of 5


50 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £0.636
50+ £0.369
100+ £0.285
330µF 10 x 16mm -55 to +105°C 5mm 50V Radial aluminium electrolytic Aluminium 20%
Panasonic ECA1HHG102 1000uF 20% 50V 105°c Radial Aluminium Electrolytic
Panasonic ECA1HHG102 1000uF 20% 50V 105°c Radial Aluminium Electrolytic
Standard range
Order code: 11-2188
MPN: ECA1HHG102

Order in multiples of 5


215 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £0.965
50+ £0.764
100+ £0.641
1000µF 12.5 x 25mm -55 to +105°C 5mm 50V Radial aluminium electrolytic Aluminium 20%
Panasonic ECA1JHG470 47uF 20% 63V 105°c Radial Aluminium Electrolytic
Panasonic ECA1JHG470 47uF 20% 63V 105°c Radial Aluminium Electrolytic
Standard range
Order code: 11-2191
MPN: ECA1JHG470

Order in multiples of 5


268 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £0.248
50+ £0.101
100+ £0.091
47µF 6.3 x 11.2mm -55 to +105°C 2.5mm 63V Radial aluminium electrolytic Aluminium 20%
Panasonic ECA2AHG471 470uF 20% 100V 105°c Radial Aluminium Electrolytic
Panasonic ECA2AHG471 470uF 20% 100V 105°c Radial Aluminium Electrolytic
Standard range
Order code: 11-2190
MPN: ECA2AHG471

Order in multiples of 5


70 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £1.02
50+ £0.749
100+ £0.681
470µF 16 x 25mm -55 to +105°C 7.5mm 100V Radial aluminium electrolytic Aluminium 20%
Panasonic ECA2DHG470 47uF 20% 200V 105°c Radial Aluminium Electrolytic
Panasonic ECA2DHG470 47uF 20% 200V 105°c Radial Aluminium Electrolytic
Standard range
Order code: 11-2184
MPN: ECA2DHG470

Order in multiples of 5


25 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £0.851
50+ £0.682
100+ £0.547
47µF 12.5 x 20mm -25 to +105°C 5mm 200V Radial aluminium electrolytic Aluminium 20%
Panasonic ECA2GHG4R7 4.7uF 20% 400V 105°c Radial Aluminium Electrolytic
Panasonic ECA2GHG4R7 4.7uF 20% 400V 105°c Radial Aluminium Electrolytic
Standard range
Order code: 11-2183
MPN: ECA2GHG4R7

Order in multiples of 5


195 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £0.507
50+ £0.275
100+ £0.253
4.7µF 10 x 16mm -25 to +105°C 5mm 400V Radial aluminium electrolytic Aluminium 20%
Order code11-218511-218711-218611-218111-218911-2182
Part no.ECA0JHG102ECA1CHG222ECA1EHG222ECA1HHG220ECA1HHG470ECA1HHG331
Capacitance (µF)1000220022002247330
Working voltage6.3V16V25V50V50V50V
Tolerance20%20%20%20%20%20%
Ripple current (mA)380920109065110410
Temperature range-55°C to +105°C-55°C to +105°C-55°C to +105°C-55°C to +105°C-55°C to +105°C-55°C to +105°C
DimensionsØ8 x 11.5mmØ12.5 x 20mmØ12.5 x 25mmØ5 x 11mmØ6.3 x 11.2mmØ10 x 16mm
Pitch3.5mm5.0mm5.0mm2.0mm2.5mm5.0mm
Ø Lead0.6mm0.6mm0.6mm0.5mm0.5mm0.6mm

Order code11-218811-219111-219011-218411-2183
Part no.ECA1HHG102ECA1JHG470ECA2AHG471ECA2DHG470ECA2GHG4R7
Capacitance (µF)100047470474.7
Working voltage50V63V100V200V400V
Tolerance20%20%20%20%20%
Ripple current (mA)95012071522050
Temperature range-55°C to +105°C-55°C to +105°C-55°C to +105°C-25°C to +105°C-25°C to +105°C
DimensionsØ12.5 x 25mmØ6.3 x 11.2mmØ16 x 25mmØ12.5 x 20mmØ10 x 16mm
Pitch5.0mm2.5mm7.5mm5.0mm5.0mm
Ø Lead0.6mm0.5mm0.8mm0.6mm0.6mm


Trustpilot