Panasonic ECA1HHG220 22uF 20% 50V 105°c Radial Aluminium Electrolytic

Standard range
Order Code:

11-2181

Brand: Panasonic MPN: ECA1HHG220
Qty Unit Price (Ex VAT)
5+ £0.121
50+ £0.066
100+ £0.060
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
220 in stock, despatched same dayAdditional quantity lead time 14 days

A 50V 22µF 20% standard aluminium electrolytic capacitor in a radial leaded case. The capacitor has a working temperature up to 105°C.


  • Dimensions Ø5 x 11mm
  • Pitch 2mm
  • Panasonic NHG series
Type Radial aluminium electrolytic
Capacitance 22µF
Dimensions 5 x 11mm
Material Aluminium
Operating Temperature -55 to +105°C
Pitch 2mm
Tolerance 20%
Voltage 50V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot