Panasonic ECA2DHG470 47uF 20% 200V 105°c Radial Aluminium Electrolytic

Standard range
Order Code:

11-2184

Brand: Panasonic MPN: ECA2DHG470
Qty Unit Price (Ex VAT)
5+ £0.851
50+ £0.682
100+ £0.547
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
25 in stock, despatched same dayAdditional quantity lead time 14 days

A 200V 47µF 20% standard aluminium electrolytic capacitor in a radial leaded case. The capacitor has a working temperature up to 105°C.


  • Dimensions Ø12.5 x 20mm
  • Pitch 5mm
  • Panasonic NHG series
Type Radial aluminium electrolytic
Capacitance 47µF
Dimensions 12.5 x 20mm
Material Aluminium
Operating Temperature -25 to +105°C
Pitch 5mm
Tolerance 20%
Voltage 200V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot