Christmas Opening Hours and Delivery Dates here

Paulmann 50113 DiscLED I Smart Low Voltage Cable Kit Tunable White LED

Order Code:

05-7125

Brand: Paulmann MPN: 50113 EAN-13: 4000870501139
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 13/01/2026

Paulmann's low voltage cable kit light features a built-in LED with a 4 W monochrome output. This satin-finished ceiling track lighting system is ideal for versatile lighting applications such as rail mount and suspended lighting. The Paulmann 50113 model is particularly suitable for modern interior spaces requiring energy-efficient illumination solutions.
Type Low voltage cable kit light
Colour Satin
Power 4W
Voltage 12V
(Ø) 13cm
Base Built-in LED
Bulb Type LED (monochrome)
Cable spacing 16cm
Energy efficiency rating n.rel.
Height 3.7cm
Luminous Flux 200lm
Number of bulbs 1
Protection Class III
Rating per bulb 4W
Series DiscLED I
Total luminous flux 200lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot