Christmas Opening Hours and Delivery Dates here

Paulmann 76995 Onzo LED Outdoor Desk Light 2.6W Warm White IP44 USB-C

Order Code:

05-7238

Brand: Paulmann MPN: 76995 EAN-13: 4000870769959
Qty Unit Price (Ex VAT)
1+ £32.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 04/02/2026

Paulmann 76995 Onzo is an LED outdoor desk light with a power of 2.6 W, providing warm white illumination. This versatile LED outdoor lighting serves as both an outdoor lamp and a garden light. Ideal for creating ambient lighting in gardens or patios, the Paulmann 76995 enhances outdoor spaces with its sleek design.
Type LED outdoor desk light
Dimmable Yes
Power 2.6W
(Ø) 160mm
Base Built-in LED
Bulb Type LED (monochrome)
Colour White
Colour temperature (Kelvin) 2700K
Dimensions (Ø x H) 160 mm x 282 mm
Height 282mm
IP Rating IP44
Light bulb included Yes
Luminous Flux 120lm
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class III
Rating per bulb 2.6W
Total luminous flux 120lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot