Christmas Opening Hours and Delivery Dates here

Peak LCR40 Atlas LCR Tester

Order Code:

85-2070

Brand: Peak MPN: LCR40 EAN-13: 5026686009705
Qty Unit Price (Ex VAT)
1+ £75.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 6 weeks

The Atlas LCR40 is an advanced instrument that greatly simplifies the testing of passive components. Traditional LCR bridges are inherently complex and very time consuming to use.

The Atlas LCR40 does everything automatically, it tells you the component type in addition to component value data. What's more, the Atlas LCR40 automatically selects the best signal level and frequency for the particular component under test.

Just clip the universal test leads to your component and press the test button. In seconds, the Atlas LCR40 will identify the type of component (Inductor, Capacitor or Resistor) together with the component's main value. Additionally, further component data is also displayed, such as the DC resistance of an inductor.

The test frequency is automatically selected to suit the component under test and this is also confirmed on the scrollable display.

The Atlas LCR40 is supplied with our new detachable micro-hooks, allowing the use of the optional SMD Tweezers, clutch grabber and crocodile probes. Other accessories are available too, such as a added carry case, spare batteries and more.


  • Automatic identification and measurement of Inductors, Capacitors and Resistors
  • Automatic test frequency selection
  • Uses high purity sine waves (-60dB 3rd harmonic)
  • Incorporates probe compensation memory
  • Automatic component identification
  • Automatic test frequency selection (DC, 1kHz, 15kHz,200kHz)
  • Delayed or instant analysis (for hands free operation)
  • Auto power-OFF
  • Non-volatile probe and test lead compensation
  • Interchangeable probes sets
  • Automatic ranging and scaling with units display
  • 1% basic resistance accuracy
  • 1.5% basic inductance/capacitance accuracy
  • Supplied with micro-hook probes, battery and user guide
  • Includes alkaline battery GP23A, MN21 (12V remote control/lighter type)
  • Designed and built in the UK
  • ROHS, WEEE and CE compliant
Type LCR tester
Height 20mm
Length 103mm
Power Source 8.5V to 13V Battery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot