The Phoenix Contact eMobility charging port cover, model 1624142, is a robust and protective cover designed for electric vehicle charging ports. It ensures durability and protection against environmental elements, making it suitable for outdoor and commercial EV charging stations. This high-quality cover safeguards charging ports from dust and debris, enhancing the longevity of the charging equipment.
Type | eMobility charging port cover |
Certification marks | GB/T 20234.2 |
Charger connectors | GB/T |
Charging mode | Mode 3 |
Factory colour | Black |
Height | 76.6mm |
IP rating | IP54 |
Length | 40mm |
Width | 76.6mm |
---|
To use this facility please Sign In.
Sign In