Phoenix Contact 1753479 MSTBV 2,5/ 4-G 4 Way Terminal Block Header 12A 5mm

Extended range
Order Code:

52-4010

Brand: Phoenix Contact MPN: 1753479 EAN-13: 4017918028398
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
250+ £0.663
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 20/02/2025

PCB mounting feed-through headers.

The vertical connection allows multi-row arrangement on the PCB.


  • Number of ways: 4
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Current Rating 12A
Pitch 5mm
Wire Gauge N/A
Body Style Top entry header
Mounting PCB
Number of Ways 4
Series MSTBV
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot