Site: Industry
Currency: GBP    
Phoenix Contact MSTBV 2,5/ x-G Terminal Block Headers 12A 320V 5mm

Phoenix Contact MSTBV 2,5/ x-G Terminal Block Headers 12A 320V 5mm

A range of PCB mounting feed-through headers.

The vertical connection allows multi-row arrangement on the PCB.

  • Feed-through headers
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Phoenix Contact TypeNo. of WaysDescriptionOrder Code
17534372MSTBV 2,5/ 2-G52-3997
17534533MSTBV 2,5/ 3-G52-4007
17534794MSTBV 2,5/ 4-G52-4010
17535186MSTBV 2,5/ 6-G52-4015
17535508MSTBV 2,5/ 8-G52-4019
175359210MSTBV 2,5/10-G52-3990


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C