Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Phoenix Contact 1754562 MSTB 2,5/ 8-ST 8 Way Screw Plug Terminal Block 12A 5mm
Image Representative of Range

Phoenix Contact 1754562 MSTB 2,5/ 8-ST 8 Way Screw Plug Terminal Block 12A 5mm

Extended range
Order Code:  

52-3975

 
Brand: Phoenix Contact MPN: 1754562
  • Quickly find another product in this range by Number of Ways:

PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £5.56
10+ £5.42
50+ £5.01
100+ £4.72

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/12/2024

Cable-mounted plugs ideal for connection to a compatible PCB-mounted socket.


  • Number of ways: 8
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 2.5mm²
  • Colour: green
  • Contact surface: tin
  • CSA, VDE & UL approvals
Current Rating 12A
Pitch 5mm
Wire Gauge 13AWG
Body Style Free plug
Mounting Cable
Number of Ways 8
Series MSTB
Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot