Phoenix Contact 1754627 MSTB 2,5/11-ST 11 Way Screw Plug Terminal Block 12A 5mm
Image Representative of Range

Phoenix Contact 1754627 MSTB 2,5/11-ST 11 Way Screw Plug Terminal Block 12A 5mm

Extended range
Order Code:

52-3908

Brand: Phoenix Contact MPN: 1754627 EAN-13: 4017918028794
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
1+ £7.04
10+ £6.92
50+ £6.34
100+ £6.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/02/2025

Cable-mounted plugs ideal for connection to a compatible PCB-mounted socket.


  • Number of ways: 11
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 2.5mm²
  • Colour: green
  • Contact surface: tin
  • CSA, VDE & UL approvals
Current Rating 12A
Pitch 5mm
Wire Gauge 13AWG
Body Style Free plug
Mounting Cable
Number of Ways 11
Series MSTB
Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot