Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Phoenix Contact 1757129 MSTB 2,5/13-ST-5,08 13 Way Screw Plug Terminal 12A 5.08
Image Representative of Range

Phoenix Contact 1757129 MSTB 2,5/13-ST-5,08 13 Way Screw Plug Terminal 12A 5.08

Order Code:  

52-3916

  Copy to clipboard
Brand: Phoenix Contact  Copy to clipboard MPN: 1757129 Copy to clipboard EAN-13: 4017918029654
  • Quickly find another product in this range by Number of Ways:

PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.35
10+ £8.18
50+ £7.51
100+ £7.11

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 8 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 05/10/2024

Cable-mounted plugs ideal for connection to a compatible PCB-mounted socket.


  • Number of ways: 13
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 2.5mm²
  • Colour: green
  • Contact surface: tin
  • CSA, VDE & UL approvals
Current Rating 12A
Pitch 5.08mm
Wire Gauge 13AWG
Body Style Free plug
Mounting Cable
Number of Ways 13
Series MSTB
Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot