Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Phoenix Contact 1757158 MSTB 2,5/16-ST-5,08 16 Way Screw Plug Terminal 12A 5.08
Image Representative of Range

Phoenix Contact 1757158 MSTB 2,5/16-ST-5,08 16 Way Screw Plug Terminal 12A 5.08

Extended range
Order Code:  

52-3923

 
Brand: Phoenix Contact MPN: 1757158 EAN-13: 4017918029685
  • Quickly find another product in this range by Number of Ways:

PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
50+ £10.04
100+ £9.50

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 21/12/2024

Cable-mounted plugs ideal for connection to a compatible PCB-mounted socket.


  • Number of ways: 16
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 2.5mm²
  • Colour: green
  • Contact surface: tin
  • CSA, VDE & UL approvals
Current Rating 12A
Pitch 5.08mm
Wire Gauge 13AWG
Body Style Free plug
Mounting Cable
Number of Ways 16
Series MSTB
Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot