Phoenix Contact 1758018 MSTBV 2,5/ 2-G-5,08 2 Way Terminal Block Header 12A 5.08

Extended range
Order Code:

52-3998

Brand: Phoenix Contact MPN: 1758018 EAN-13: 4017918030223
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
250+ £0.380
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 30/12/2024

PCB mounting feed-through headers.

The vertical style allows connectors to be positioned side-by-side on the PCB.


  • Number of ways: 2
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Current Rating 12A
Pitch 5.08mm
Wire Gauge N/A
Body Style Vertical
Mounting PCB
Number of Ways 2
Series MSTBV
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot