Phoenix Contact 1778667 PTSM 0,5/ 6-HH-2,5-THR PCB Header 6A 6 Way 2.5mm (500)

Extended range
Order Code:

21-3775

Brand: Phoenix Contact MPN: 1778667 EAN-13: 4046356529846
Qty Unit Price (Ex VAT)
1+ £667.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/01/2025

6-way, single row, 6A, 160V, 2.5mm pitch horizontal PCB mounting feed-through headers from Phoenix Contact's PTSM 0,5/ HH-2,5-THR series.

Supplied as a FULL REEL of 500 pieces on 32mm tape.


  • No. of ways: 6
  • No. of rows: 1
  • Total number of connections: 6
  • Supplied in a as a FULL REEL of 500 pieces on 32mm tape
  • Nominal current: 6A
  • Rated voltage: 160V
  • Pitch: 2.5mm
  • Length: 7.5mm
  • Width: 16.7mm
  • Height: 5mm
  • Housing colour: black
  • Through-hole PCB mounting with linear pinning
  • Designed for integration into the SMT soldering process
  • Supplied in tape-on-reel packing according to IEC 60286-3 for automated mounting
  • Phoenix Contact type PTSM 0,5/ 6-HH-2,5-THR
  • Phoenix Contact part no. 1778667
Pitch 2.5mm
Connection PCB
Number of Pins 6
Number of Rows 1
Orientation Horizontal
Type Feed-through header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot