Phoenix Contact PTSM 0,5/ HH-2,5-THR PCB Headers 6A 160V 2.5mm Pitch

<P>6A, 160V, 2.5mm pitch horizontal PCB mounting feed-through headers from Phoenix Contact's PTSM 0,5/ HH-2,5-THR series.</P><P><STRONG>Supplied as a SAMPLE SET* with 5 items in a belt section, or as a FULL REEL of 500 pieces on tape.</STRONG></P><P>* When used as part of a soldering process, please use items without SAMPLE marking.</P>
  • Supplied in a 5-piece sample set or full reels of 500 pieces
  • Nominal current: 6A
  • Rated voltage: 160V
  • Pitch: 2.5mm
  • Length: 7.5mm
  • Height: 7.1mm
  • Housing colour: black
  • Through-hole PCB mounting with linear pinning
  • Designed for integration into the SMT soldering process
  • Supplied in tape-on-reel packing according to IEC 60286-3 for automated mounting
  • Phoenix Contact PTSM 0,5/ HH-2,5-THRseries
Description Image Product MPN Pricing (Ex VAT) Buy Qty Number of Pins Pitch Connection Number of Rows Orientation Type
Phoenix Contact 1785980 PTSM 0,5/ 3-HH-2,5-THR PCB Header 6A 3 Way 2.5mm (5)
Phoenix Contact 1785980 PTSM 0,5/ 3-HH-2,5-THR PCB Header 6A 3 Way 2.5mm (5)
Standard range
1785980
1+ £1.19

1 in stock, despatched same dayContact us for additional stock
3 2.5mm PCB 1 Horizontal Feed-through header
Phoenix Contact 1785993 PTSM 0,5/ 4-HH-2,5-THR PCB Header 6A 4 Way 2.5mm (5)
Phoenix Contact 1785993 PTSM 0,5/ 4-HH-2,5-THR PCB Header 6A 4 Way 2.5mm (5)
Standard range
1785993
1+ £1.07

1 in stock, despatched same dayContact us for additional stock
4 2.5mm PCB 1 Horizontal Feed-through header
Phoenix Contact 1786002 PTSM 0,5/ 5-HH-2,5-THR PCB Header 6A 5 Way 2.5mm (5)
Phoenix Contact 1786002 PTSM 0,5/ 5-HH-2,5-THR PCB Header 6A 5 Way 2.5mm (5)
Standard range
1786002
1+ £1.63

1 in stock, despatched same dayContact us for additional stock
5 2.5mm PCB 1 Horizontal Feed-through header
Phoenix Contact 1786015 PTSM 0,5/ 6-HH-2,5-THR PCB Header 6A 6 Way 2.5mm (5)
Phoenix Contact 1786015 PTSM 0,5/ 6-HH-2,5-THR PCB Header 6A 6 Way 2.5mm (5)
Standard range
1786015
1+ £1.12

1 in stock, despatched same dayContact us for additional stock
6 2.5mm PCB 1 Horizontal Feed-through header
Phoenix Contact 1786028 PTSM 0,5/ 7-HH-2,5-THR PCB Header 6A 7 Way 2.5mm (5)
Phoenix Contact 1786028 PTSM 0,5/ 7-HH-2,5-THR PCB Header 6A 7 Way 2.5mm (5)
Standard range
1786028
1+ £1.17

1 in stock, despatched same dayContact us for additional stock
7 2.5mm PCB 1 Horizontal Feed-through header
Phoenix Contact 1786031 PTSM 0,5/ 8-HH-2,5-THR PCB Header 6A 8 Way 2.5mm (5)
Phoenix Contact 1786031 PTSM 0,5/ 8-HH-2,5-THR PCB Header 6A 8 Way 2.5mm (5)
Standard range
1786031
1+ £1.28

1 in stock, despatched same dayContact us for additional stock
8 2.5mm PCB 1 Horizontal Feed-through header


Trustpilot