Phoenix Contact 1786031 PTSM 0,5/ 8-HH-2,5-THR PCB Header 6A 8 Way 2.5mm (5)

Standard range
Order Code:

21-3684

Brand: Phoenix Contact MPN: 1786031 EAN-13: 4046356572163
  • Quickly find another product in this range by Number of Pins:

Qty Unit Price (Ex VAT)
1+ £1.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

8-way, single row, 6A, 160V, 2.5mm pitch horizontal PCB mounting feed-through headers from Phoenix Contact's PTSM 0,5/ HH-2,5-THR series.

Supplied as a SAMPLE SET with 5 items in a belt section. When used as part of a soldering process, please use items without SAMPLE marking.


  • No. of ways: 8
  • No. of rows: 1
  • Total number of connections: 8
  • Supplied in a 5-piece sample set
  • Nominal current: 6A
  • Rated voltage: 160V
  • Pitch: 2.5mm
  • Length: 7.5mm
  • Width: 21.7mm
  • Height: 7.1mm
  • Housing colour: black
  • Through-hole PCB mounting with linear pinning
  • Designed for integration into the SMT soldering process
  • Supplied in tape-on-reel packing according to IEC 60286-3 for automated mounting
  • Phoenix Contact type PTSM 0,5/ 8-HH-2,5-THR
  • Phoenix Contact part no. 1786031
Pitch 2.5mm
Connection PCB
Number of Pins 8
Number of Rows 1
Orientation Horizontal
Type Feed-through header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot