Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of Pins:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.07 |
Re-reeling orders placed after 16:30 will be processed the next working day.
4-way, single row, 6A, 160V, 2.5mm pitch horizontal PCB mounting feed-through headers from Phoenix Contact's PTSM 0,5/ HH-2,5-THR series.
Supplied as a SAMPLE SET with 5 items in a belt section. When used as part of a soldering process, please use items without SAMPLE marking.
Pitch | 2.5mm |
---|---|
Connection | PCB |
Number of Pins | 4 |
Number of Rows | 1 |
Orientation | Horizontal |
Type | Feed-through header |
To use this facility please Sign In.
Sign In