Phoenix Contact 1803471 MCV 1,5/ 7-G-3,81 7 Way Terminal Block Header 8A 3.81mm
Image Representative of Range

Phoenix Contact 1803471 MCV 1,5/ 7-G-3,81 7 Way Terminal Block Header 8A 3.81mm

Extended range
Order Code:

52-3840

Brand: Phoenix Contact MPN: 1803471 EAN-13: 4017918045784
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
100+ £1.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 26/01/2025

A PCB mounting feed-through header.

The vertical connection allows multi-row arrangement on the PCB.


  • Number of positions: 7
  • Feed-through header
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.81mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Current Rating 8A
Pitch 3.81mm
Wire Gauge N/A
Body Style Top entry header
Mounting PCB
Number of Ways 7
Series MCV
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot