Site: Industry
Currency: GBP    
Phoenix Contact MCV 1,5/ x-G-3,81 Terminal Block Headers 8A 160V 3.81mm

Phoenix Contact MCV 1,5/ x-G-3,81 Terminal Block Headers 8A 160V 3.81mm

A range of PCB mounting feed-through headers.

The vertical connection allows multi-row arrangement on the PCB.

  • Feed-through headers
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.81mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Phoenix Contact TypeNo. of WaysDescriptionOrder Code
18034262MCV 1,5/ 2-G-3,8152-3818
18034393MCV 1,5/ 3-G-3,8152-3823
18034424MCV 1,5/ 4-G-3,8152-3828
18034555MCV 1,5/ 5-G-3,8152-3832
18034686MCV 1,5/ 6-G-3,8152-3836
18034717MCV 1,5/ 7-G-3,8152-3840
18034848MCV 1,5/ 8-G-3,8152-3843
18034979MCV 1,5/ 9-G-3,8152-3847
180350710MCV 1,5/10-G-3,8152-3804
180351011MCV 1,5/11-G-3,8152-3807
180352312MCV 1,5/12-G-3,8152-3809
180354914MCV 1,5/14-G-3,8152-3812
180356516MCV 1,5/16-G-3,8152-3814


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C