Phoenix Contact 1815073 PTSM 0,5/ 4-HHI-2,5-THR PCB Header 6A 4 Way 2.5mm (500)

Standard range
Order Code:

21-3780

Brand: Phoenix Contact MPN: 1815073 EAN-13: 4046356761215
Qty Unit Price (Ex VAT)
1+ £572.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

4-way, single row, 6A, 160V, 2.5mm pitch horizontal PCB mounting feed-through female headers from Phoenix Contact's PTSM 0,5/ HHI-2,5-THR series.

Supplied as a FULL REEL of 500 pieces on 32mm tape.


  • No. of ways: 4
  • No. of rows: 1
  • Total number of connections: 4
  • Supplied in a as a FULL REEL of 500 pieces on 32mm tape
  • Nominal current: 6A
  • Rated voltage: 160V
  • Pitch: 2.5mm
  • Length: 12mm
  • Width: 10.5mm
  • Height: 5mm
  • Housing colour: black
  • Through-hole PCB mounting with linear pinning
  • Designed for integration into the SMT soldering process
  • Supplied in tape-on-reel packing according to IEC 60286-3 for automated mounting
  • Inverted header with socket contacts for touch-proof device outputs or PCB/PCB connections
  • Phoenix Contact type PTSM 0,5/ 4-HHI-2,5-THR
  • Phoenix Contact part no. 1815073
Pitch 2.5mm
Connection PCB
Number of Pins 4
Number of Rows 1
Orientation Horizontal
Type Feed-through female header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot